S-19509AFJA-V9T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.8.45457
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.9.58786
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-9S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19509AFJA-V9T1U4

DigiKey Part Number
1662-S-19509AFJA-V9T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19509AFJA-V9T1U4
Description
IC REG LINEAR 5V 500MA TO252-9S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-9S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
18 µA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Enable, Reset Out, Watchdog
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
36V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-9, DPAK (8 Leads + Tab)
Voltage Dropout (Max)
1V @ 500mA
Supplier Device Package
TO-252-9S
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19509AFKA-V9T1U4ABLIC Inc.01662-S-19509AFKA-V9T1U4TR-NDkr.8.45457Parametric Equivalent
S-19509AFPA-V9T1U4ABLIC Inc.01662-S-19509AFPA-V9T1U4TR-NDkr.9.58786Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.9.58786kr.38,351.44
Manufacturers Standard Package
Unit Price without VAT:kr.9.58786
Unit Price with VAT:kr.11.98483