S-19505AFKA-E8T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.8.39670
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.7.42465
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.7.42465
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19505AFKA-E8T1U4

DigiKey Part Number
1662-S-19505AFKA-E8T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19505AFKA-E8T1U4
Description
IC REG LINEAR 5V 250MA 8-HSOPA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
12.5 µA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Delay, Reset, Watchdog
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
36V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage Dropout (Max)
0.5V @ 250mA
Supplier Device Package
8-HSOPA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19504AFKA-E8T1U4ABLIC Inc.01662-S-19504AFKA-E8T1U4TR-NDkr.8.39670Parametric Equivalent
S-19504AFPA-E8T1U4ABLIC Inc.01662-S-19504AFPA-E8T1U4TR-NDkr.7.42465Parametric Equivalent
S-19505AFPA-E8T1U4ABLIC Inc.01662-S-19505AFPA-E8T1U4TR-NDkr.7.42465Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.8.39670kr.33,586.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.39670
Unit Price with VAT:kr.10.49588