Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP
Keep an Eye on MCU Safety - Achieving the impossible S-19400, S-19401 Series

S-19400G41A-K8T2U4

DigiKey Part Number
1662-S-19400G41A-K8T2U4TR-ND - Tape & Reel (TR)
1662-S-19400G41A-K8T2U4CT-ND - Cut Tape (CT)
1662-S-19400G41A-K8T2U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19400G41A-K8T2U4
Description
WATCHDOG TIMER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High
Manufacturer
ABLIC Inc.
Reset Timeout
8.7ms Minimum
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Watchdog Circuit
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Threshold
4.1V
Supplier Device Package
8-TMSOP
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.72000kr.19.72
10kr.14.74100kr.147.41
25kr.13.50440kr.337.61
100kr.12.14240kr.1,214.24
250kr.11.49264kr.2,873.16
500kr.11.30066kr.5,650.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.10.29542kr.41,181.68
Manufacturers Standard Package
Unit Price without VAT:kr.19.72000
Unit Price with VAT:kr.24.65000