New Product
8 HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19259A33A-E8T1U

DigiKey Part Number
1662-S-19259A33A-E8T1UTR-ND - Tape & Reel (TR)
1662-S-19259A33A-E8T1UCT-ND - Cut Tape (CT)
1662-S-19259A33A-E8T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19259A33A-E8T1U
Description
IC VOLT DETECTOR 11V SOT-23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Output 8-HSOPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-HSOPA
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.69000kr.10.69
10kr.7.83400kr.78.34
25kr.7.12200kr.178.05
100kr.6.33540kr.633.54
250kr.5.96096kr.1,490.24
500kr.5.73492kr.2,867.46
1.000kr.5.54906kr.5,549.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.27005kr.21,080.20
8.000kr.5.16638kr.41,331.04
12.000kr.5.11450kr.61,374.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.69000
Unit Price with VAT:kr.13.36250