
S-19259A12A-E8T1U | |
---|---|
DigiKey Part Number | 1662-S-19259A12A-E8T1UTR-ND - Tape & Reel (TR) 1662-S-19259A12A-E8T1UCT-ND - Cut Tape (CT) 1662-S-19259A12A-E8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19259A12A-E8T1U |
Description | IC VOLT DETECTOR 17V SOT-23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Output 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOPA | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.69000 | kr.10.69 |
10 | kr.7.83400 | kr.78.34 |
25 | kr.7.12200 | kr.178.05 |
100 | kr.6.33540 | kr.633.54 |
250 | kr.5.96096 | kr.1,490.24 |
500 | kr.5.73492 | kr.2,867.46 |
1.000 | kr.5.54906 | kr.5,549.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.5.27005 | kr.21,080.20 |
8.000 | kr.5.16638 | kr.41,331.04 |
12.000 | kr.5.11450 | kr.61,374.00 |
Unit Price without VAT: | kr.10.69000 |
---|---|
Unit Price with VAT: | kr.13.36250 |