


S-19255A11A-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19255A11A-M5T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19255A11A-M5T1U4 |
Description | IC REG LINEAR 1.1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 89 µA |
Series | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.42V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.26372 | kr.6,791.16 |
| 6.000 | kr.2.20802 | kr.13,248.12 |
| 9.000 | kr.2.18013 | kr.19,621.17 |
| 15.000 | kr.2.14921 | kr.32,238.15 |
| 21.000 | kr.2.13115 | kr.44,754.15 |
| Unit Price without VAT: | kr.2.26372 |
|---|---|
| Unit Price with VAT: | kr.2.82965 |

