S-19252D29H-A4T7U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.02127
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.28468
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.28468
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.28468
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.28468
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.28468
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.28468
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B
4 SMD

S-19252D29H-A4T7U4

DigiKey Part Number
1662-S-19252D29H-A4T7U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19252D29H-A4T7U4
Description
IC REG LIN 2.9V 150MA HSNT-4-B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
57 µA
Series
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.9V
Package / Case
4-SMD, Flat Leads Exposed Pad
Voltage Dropout (Max)
0.103V @ 100mA
Supplier Device Package
HSNT-4-B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19252A29H-A4T7U4ABLIC Inc.01662-S-19252A29H-A4T7U4TR-NDkr.2.02127Parametric Equivalent
S-19252B29H-A4T7U4ABLIC Inc.01662-S-19252B29H-A4T7U4TR-NDkr.2.28468Parametric Equivalent
S-19252C29H-A4T7U4ABLIC Inc.01662-S-19252C29H-A4T7U4TR-NDkr.2.28468Parametric Equivalent
S-19252E29H-A4T7U4ABLIC Inc.01662-S-19252E29H-A4T7U4TR-NDkr.2.28468Parametric Equivalent
S-19252F29H-A4T7U4ABLIC Inc.01662-S-19252F29H-A4T7U4TR-NDkr.2.28468Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.02127kr.20,212.70
20.000kr.1.98385kr.39,677.00
30.000kr.1.96511kr.58,953.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.02127
Unit Price with VAT:kr.2.52659