S-19243F00H-E8T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.36587
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.66260
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.36587
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19243F00H-E8T1U

DigiKey Part Number
1662-S-19243F00H-E8T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19243F00H-E8T1U
Description
IC REG LIN POS ADJ 500MA 8-HSOPA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HSOPA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Series
PSRR
60dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-HSOPA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19243E00H-E8T1UABLIC Inc.01662-S-19243E00H-E8T1UTR-NDkr.6.36587Parametric Equivalent
S-19243G00H-E8T1UABLIC Inc.01662-S-19243G00H-E8T1UTR-NDkr.5.66260Parametric Equivalent
S-19243H00H-E8T1UABLIC Inc.01662-S-19243H00H-E8T1UTR-NDkr.6.36587Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.36587kr.25,463.48
Manufacturers Standard Package
Unit Price without VAT:kr.6.36587
Unit Price with VAT:kr.7.95734