Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-19243E33H-A8T1U | |
|---|---|
DigiKey Part Number | 1662-S-19243E33H-A8T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19243E33H-A8T1U |
Description | IC REG LIN 3.3V 500MA HSNT-8-A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HSNT-8-A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Series | PSRR 50dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SMD, Flat Leads Exposed Pad |
Voltage Dropout (Max) 0.09V @ 200mA | Supplier Device Package HSNT-8-A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19243A33H-A8T1U | ABLIC Inc. | 0 | 1662-S-19243A33H-A8T1UTR-ND | kr.5.62490 | Parametric Equivalent |
| S-19243B33H-A8T1U | ABLIC Inc. | 0 | 1662-S-19243B33H-A8T1UTR-ND | kr.5.62490 | Parametric Equivalent |
| S-19243C33H-A8T1U | ABLIC Inc. | 0 | 1662-S-19243C33H-A8T1UTR-ND | kr.6.36587 | Parametric Equivalent |
| S-19243D33H-A8T1U | ABLIC Inc. | 0 | 1662-S-19243D33H-A8T1UTR-ND | kr.6.36587 | Parametric Equivalent |
| S-19243F33H-A8T1U | ABLIC Inc. | 0 | 1662-S-19243F33H-A8T1UTR-ND | kr.5.62490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.62490 | kr.28,124.50 |
| 10.000 | kr.5.52186 | kr.55,218.60 |
| Unit Price without VAT: | kr.5.62490 |
|---|---|
| Unit Price with VAT: | kr.7.03113 |


