S-19243A33A-U5T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.87357
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.87357
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.87357
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.41792
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.87357
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.87357
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.6.41792
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19243A33A-U5T1U

DigiKey Part Number
1662-S-19243A33A-U5T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19243A33A-U5T1U
Description
IC REG LINEAR 3.3V 500MA SOT89-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Series
PSRR
50dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SOT-89-5/6
Voltage Dropout (Max)
0.09V @ 200mA
Supplier Device Package
SOT-89-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19243B33A-U5T1UABLIC Inc.01662-S-19243B33A-U5T1UTR-NDkr.6.87357Parametric Equivalent
S-19243C33A-U5T1UABLIC Inc.01662-S-19243C33A-U5T1UTR-NDkr.6.87357Parametric Equivalent
S-19243D33A-U5T1UABLIC Inc.01662-S-19243D33A-U5T1UTR-NDkr.6.87357Parametric Equivalent
S-19243E33A-U5T1UABLIC Inc.01662-S-19243E33A-U5T1UTR-NDkr.6.41792Parametric Equivalent
S-19243F33A-U5T1UABLIC Inc.01662-S-19243F33A-U5T1UTR-NDkr.6.87357Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.87357kr.6,873.57
Manufacturers Standard Package
Unit Price without VAT:kr.6.87357
Unit Price with VAT:kr.8.59196