
S-19214B00A-V5T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-19214B00A-V5T2U7TR-ND - Tape & Reel (TR) 1662-S-19214B00A-V5T2U7CT-ND - Cut Tape (CT) 1662-S-19214B00A-V5T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19214B00A-V5T2U7 |
Description | IC REG LIN POS ADJ 1A TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.32V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9.8 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.90000 | kr.20.90 |
| 10 | kr.15.66100 | kr.156.61 |
| 25 | kr.14.35520 | kr.358.88 |
| 100 | kr.12.92320 | kr.1,292.32 |
| 250 | kr.12.24004 | kr.3,060.01 |
| 500 | kr.11.82840 | kr.5,914.20 |
| 1.000 | kr.11.48951 | kr.11,489.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.10.98121 | kr.43,924.84 |
| Unit Price without VAT: | kr.20.90000 |
|---|---|
| Unit Price with VAT: | kr.26.12500 |



