S-5852ABCAC-A8T1U4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-5852ABCAC-A8T1U4
S-5852ABCAC-A8T1U4

S-191NN55RS-A8T1U7

DigiKey Part Number
1662-S-191NN55RS-A8T1U7TR-ND - Tape & Reel (TR)
1662-S-191NN55RS-A8T1U7CT-ND - Cut Tape (CT)
1662-S-191NN55RS-A8T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-191NN55RS-A8T1U7
Description
IC WINDOW VOLT DETECTOR 5.5V/17.
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Open Drain 2 Channel HSNT-8-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
2
Voltage - Threshold
-
Output
Open Drain, Open Drain
Reset
Active Low
Reset Timeout
80µs Typical
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-8-A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.69.92000kr.69.92
10kr.54.69000kr.546.90
25kr.50.88800kr.1,272.20
100kr.46.70570kr.4,670.57
250kr.44.71296kr.11,178.24
500kr.43.51158kr.21,755.79
1.000kr.42.52259kr.42,522.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.40.85002kr.204,250.10
Manufacturers Standard Package
Unit Price without VAT:kr.69.92000
Unit Price with VAT:kr.87.40000