
S-19161AACA-M6T1U7 | |
---|---|
DigiKey Part Number | 1662-S-19161AACA-M6T1U7TR-ND - Tape & Reel (TR) 1662-S-19161AACA-M6T1U7CT-ND - Cut Tape (CT) 1662-S-19161AACA-M6T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19161AACA-M6T1U7 |
Description | LITHIUM ION BATTERY IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.65000 | kr.27.65 |
10 | kr.20.94700 | kr.209.47 |
25 | kr.19.27680 | kr.481.92 |
100 | kr.17.43810 | kr.1,743.81 |
250 | kr.16.56168 | kr.4,140.42 |
500 | kr.16.03354 | kr.8,016.77 |
1.000 | kr.15.59872 | kr.15,598.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.15.06157 | kr.45,184.71 |
Unit Price without VAT: | kr.27.65000 |
---|---|
Unit Price with VAT: | kr.34.56250 |