Parametric Equivalent
Parametric Equivalent

S-19110FACH-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19110FACH-M6T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19110FACH-M6T1U4 |
Description | S-19110FACH-M6T1U4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Reset Active High |
Manufacturer ABLIC Inc. | Reset Timeout 8ms Minimum |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-6 |
Voltage - Threshold 5V | Supplier Device Package SOT-23-6 |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19110BAHH-M6T1U4 | ABLIC Inc. | 0 | 1662-S-19110BAHH-M6T1U4TR-ND | kr.14.08887 | Parametric Equivalent |
| S-19110DAEH-M6T1U4 | ABLIC Inc. | 0 | 1662-S-19110DAEH-M6T1U4TR-ND | kr.14.08887 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.42758 | kr.37,282.74 |
| Unit Price without VAT: | kr.12.42758 |
|---|---|
| Unit Price with VAT: | kr.15.53448 |


