Parametric Equivalent
Parametric Equivalent

S-19110CAHA-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19110CAHA-M6T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19110CAHA-M6T1U4 |
Description | S-19110CAHA-M6T1U4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 8ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-6 |
Voltage - Threshold 10V | Supplier Device Package SOT-23-6 |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19110EAAA-M6T1U4 | ABLIC Inc. | 0 | 1662-S-19110EAAA-M6T1U4TR-ND | kr.15.44602 | Parametric Equivalent |
| S-19110GAFA-M6T1U4 | ABLIC Inc. | 0 | 1662-S-19110GAFA-M6T1U4TR-ND | kr.15.44602 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.44602 | kr.46,338.06 |
| Unit Price without VAT: | kr.15.44602 |
|---|---|
| Unit Price with VAT: | kr.19.30753 |


