S-19101N13A-N4T2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.47094
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19101N13A-N4T2U

DigiKey Part Number
1662-S-19101N13A-N4T2UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19101N13A-N4T2U
Description
S-19101N13A-N4T2U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
ABLIC Inc.
Reset Timeout
10ms Minimum
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SC-82A, SOT-343
Voltage - Threshold
1.3V
Supplier Device Package
SC-82AB
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19100N13A-N4T2UABLIC Inc.01662-S-19100N13A-N4T2UTR-NDkr.3.47094Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.81757kr.11,452.71
Manufacturers Standard Package
Unit Price without VAT:kr.3.81757
Unit Price with VAT:kr.4.77196