
S-19100N42A-M5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100N42A-M5T2UTR-ND - Tape & Reel (TR) 1662-S-19100N42A-M5T2UCT-ND - Cut Tape (CT) 1662-S-19100N42A-M5T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19100N42A-M5T2U |
Description | S-19100N42A-M5T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 10ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 4.2V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.5.40200 | kr.54.02 |
| 25 | kr.4.88200 | kr.122.05 |
| 100 | kr.4.31180 | kr.431.18 |
| 250 | kr.4.04012 | kr.1,010.03 |
| 500 | kr.3.87640 | kr.1,938.20 |
| 1.000 | kr.3.79278 | kr.3,792.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.57508 | kr.10,725.24 |
| 6.000 | kr.3.49359 | kr.20,961.54 |
| 9.000 | kr.3.45279 | kr.31,075.11 |
| 15.000 | kr.3.40760 | kr.51,114.00 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

