Parametric Equivalent

S-19100C45A-M5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100C45A-M5T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100C45A-M5T2U |
Description | S-19100C45A-M5T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 10ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 4.5V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19101C45A-M5T2U | ABLIC Inc. | 0 | 1662-S-19101C45A-M5T2UTR-ND | kr.3.81757 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.47094 | kr.10,412.82 |
| 6.000 | kr.3.39184 | kr.20,351.04 |
| 9.000 | kr.3.35225 | kr.30,170.25 |
| 15.000 | kr.3.30834 | kr.49,625.10 |
| Unit Price without VAT: | kr.3.47094 |
|---|---|
| Unit Price with VAT: | kr.4.33868 |


