SC-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1741A10-M5T1U4

DigiKey Part Number
1662-3394-2-ND - Tape & Reel (TR)
1662-3394-1-ND - Cut Tape (CT)
1662-3394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1741A10-M5T1U4
Description
IC REG LINEAR 1V 100MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
10kr.6.04200kr.60.42
25kr.5.47320kr.136.83
100kr.4.84610kr.484.61
250kr.4.54708kr.1,136.77
500kr.4.36684kr.2,183.42
1.000kr.4.21862kr.4,218.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.03539kr.12,106.17
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000