


S-1741A10-M5T1U4 | |
|---|---|
DigiKey Part Number  | 1662-3394-2-ND - Tape & Reel (TR) 1662-3394-1-ND - Cut Tape (CT) 1662-3394-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | S-1741A10-M5T1U4  | 
Description  | IC REG LINEAR 1V 100MA SOT23-5  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 1V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | -  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 530 nA  | |
PSRR  | -  | |
Control Features  | Enable  | |
Protection Features  | Over Current  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 | 
| 10 | kr.6.04200 | kr.60.42 | 
| 25 | kr.5.47320 | kr.136.83 | 
| 100 | kr.4.84610 | kr.484.61 | 
| 250 | kr.4.54708 | kr.1,136.77 | 
| 500 | kr.4.36684 | kr.2,183.42 | 
| 1.000 | kr.4.21862 | kr.4,218.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.4.03539 | kr.12,106.17 | 
| Unit Price without VAT: | kr.8.32000 | 
|---|---|
| Unit Price with VAT: | kr.10.40000 | 

