Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13R1F35-M5T1U3 | |
|---|---|
DigiKey Part Number | S-13R1F35-M5T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13R1F35-M5T1U3 |
Description | IC REG LINEAR 3.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Reverse Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13R1A35-M5T1U3 | ABLIC Inc. | 0 | S-13R1A35-M5T1U3-ND | kr.4.07142 | Parametric Equivalent |
| S-13R1B35-M5T1U3 | ABLIC Inc. | 0 | S-13R1B35-M5T1U3-ND | kr.4.07142 | Parametric Equivalent |
| S-13R1C35-M5T1U3 | ABLIC Inc. | 0 | S-13R1C35-M5T1U3-ND | kr.4.07142 | Parametric Equivalent |
| S-13R1D35-M5T1U3 | ABLIC Inc. | 0 | S-13R1D35-M5T1U3-ND | kr.3.69561 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.72070 | kr.5,162.10 |
| 6.000 | kr.1.67622 | kr.10,057.32 |
| 9.000 | kr.1.65397 | kr.14,885.73 |
| 15.000 | kr.1.62930 | kr.24,439.50 |
| 21.000 | kr.1.61487 | kr.33,912.27 |
| 30.000 | kr.1.60101 | kr.48,030.30 |
| Unit Price without VAT: | kr.1.72070 |
|---|---|
| Unit Price with VAT: | kr.2.15088 |


