


S-13R1C33-N4T1U3 | |
|---|---|
DigiKey Part Number | 1662-1561-2-ND - Tape & Reel (TR) 1662-1561-1-ND - Cut Tape (CT) 1662-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13R1C33-N4T1U3 |
Description | IC REG LINEAR 3.3V 150MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Reverse Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82A, SOT-343 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-82AB |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13R1D33-N4T1U3 | ABLIC Inc. | 221 | 1662-2639-1-ND | kr.7.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.72500 | kr.57.25 |
| 25 | kr.5.18120 | kr.129.53 |
| 100 | kr.4.58190 | kr.458.19 |
| 250 | kr.4.29600 | kr.1,074.00 |
| 500 | kr.4.12366 | kr.2,061.83 |
| 1.000 | kr.4.04498 | kr.4,044.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.80645 | kr.11,419.35 |
| 6.000 | kr.3.72069 | kr.22,324.14 |
| 9.000 | kr.3.67774 | kr.33,099.66 |
| 15.000 | kr.3.63015 | kr.54,452.25 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

