S-13R1C13-A4T2U3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.56054
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.4.07142
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.4.07142
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.1.95272
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.1.73341
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.1.95272
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.1.73341
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B
4-SMD, Flat Leads Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13R1C13-A4T2U3

DigiKey Part Number
S-13R1C13-A4T2U3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-13R1C13-A4T2U3
Description
IC REG LIN 1.3V 150MA HSNT-4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
9 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Overcurrent, Reverse Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-SMD, Flat Leads Exposed Pad
Voltage - Output (Min/Fixed)
1.3V
Supplier Device Package
HSNT-4-B
Voltage Dropout (Max)
0.78V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-13R1A13-A4T2U3ABLIC Inc.0S-13R1A13-A4T2U3-NDkr.3.56054Parametric Equivalent
S-13R1B13-A4T2U3ABLIC Inc.0S-13R1B13-A4T2U3-NDkr.4.07142Parametric Equivalent
S-13R1D13-A4T2U3ABLIC Inc.0S-13R1D13-A4T2U3-NDkr.4.07142Parametric Equivalent
S-13R1E13-A4T2U3ABLIC Inc.0S-13R1E13-A4T2U3-NDkr.1.95272Parametric Equivalent
S-13R1F13-A4T2U3ABLIC Inc.0S-13R1F13-A4T2U3-NDkr.1.73341Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.56054kr.35,605.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.56054
Unit Price with VAT:kr.4.45068