Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13A1C1C-U5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3171-2-ND - Tape & Reel (TR) 1662-3171-1-ND - Cut Tape (CT) 1662-3171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1C1C-U5T1U3 |
Description | IC REG LINEAR 1.25V 1A SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Inrush Current Limit, Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13A1A1C-U5T1U3 | ABLIC Inc. | 0 | S-13A1A1C-U5T1U3-ND | kr.5.93627 | Parametric Equivalent |
| S-13A1B1C-U5T1U3 | ABLIC Inc. | 0 | S-13A1B1C-U5T1U3-ND | kr.5.93627 | Parametric Equivalent |
| S-13A1D1C-U5T1U3 | ABLIC Inc. | 0 | S-13A1D1C-U5T1U3-ND | kr.5.93627 | Parametric Equivalent |
| S-13A1E1C-U5T1U3 | ABLIC Inc. | 0 | S-13A1E1C-U5T1U3-ND | kr.5.56798 | Parametric Equivalent |
| S-13A1F1C-U5T1U3 | ABLIC Inc. | 0 | S-13A1F1C-U5T1U3-ND | kr.5.93627 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.8.09600 | kr.80.96 |
| 25 | kr.7.35680 | kr.183.92 |
| 100 | kr.6.54610 | kr.654.61 |
| 250 | kr.6.15968 | kr.1,539.92 |
| 500 | kr.5.92676 | kr.2,963.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.73504 | kr.5,735.04 |
| 2.000 | kr.5.57721 | kr.11,154.42 |
| 3.000 | kr.5.49817 | kr.16,494.51 |
| 5.000 | kr.5.41064 | kr.27,053.20 |
| 7.000 | kr.5.35945 | kr.37,516.15 |
| 10.000 | kr.5.31023 | kr.53,102.30 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |


