

S-1335C11-N4T1U3 | |
---|---|
DigiKey Part Number | S-1335C11-N4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1335C11-N4T1U3 |
Description | IC REG LINEAR 1.1V 150MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.275V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 70dB (1kHz ~ 10KHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.34662 | kr.10,039.86 |
6.000 | kr.3.26970 | kr.19,618.20 |
9.000 | kr.3.23120 | kr.29,080.80 |
15.000 | kr.3.18854 | kr.47,828.10 |
Unit Price without VAT: | kr.3.34662 |
---|---|
Unit Price with VAT: | kr.4.18328 |