


S-1335A12-N4T1U3 | |
|---|---|
DigiKey Part Number | 1662-3099-2-ND - Tape & Reel (TR) 1662-3099-1-ND - Cut Tape (CT) 1662-3099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335A12-N4T1U3 |
Description | IC REG LINEAR 1.2V 150MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.224V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 70dB (1kHz ~ 10KHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.06900 | kr.50.69 |
| 25 | kr.4.58000 | kr.114.50 |
| 100 | kr.4.04160 | kr.404.16 |
| 250 | kr.3.78548 | kr.946.37 |
| 500 | kr.3.63098 | kr.1,815.49 |
| 1.000 | kr.3.50374 | kr.3,503.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.34662 | kr.10,039.86 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

