Parametric Equivalent
Parametric Equivalent



S-1333D28-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3092-2-ND - Tape & Reel (TR) 1662-3092-1-ND - Cut Tape (CT) 1662-3092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333D28-M5T1U3 |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.31V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 |
| 10 | kr.5.17800 | kr.51.78 |
| 25 | kr.4.68240 | kr.117.06 |
| 100 | kr.4.13380 | kr.413.38 |
| 250 | kr.3.87252 | kr.968.13 |
| 500 | kr.3.71508 | kr.1,857.54 |
| 1.000 | kr.3.58541 | kr.3,585.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.42522 | kr.10,275.66 |
| Unit Price without VAT: | kr.7.17000 |
|---|---|
| Unit Price with VAT: | kr.8.96250 |


