Parametric Equivalent
Parametric Equivalent



S-1333D16-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3087-2-ND - Tape & Reel (TR) 1662-3087-1-ND - Cut Tape (CT) 1662-3087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333D16-M5T1U3 |
Description | IC REG LINEAR 1.6V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 38 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.47V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1333B16-M5T1U3 | ABLIC Inc. | 2.981 | 1662-3073-1-ND | kr.7.29000 | Parametric Equivalent |
| S-1333C16-M5T1U3 | ABLIC Inc. | 0 | S-1333C16-M5T1U3-ND | kr.3.39310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.28800 | kr.52.88 |
| 25 | kr.4.77800 | kr.119.45 |
| 100 | kr.4.21800 | kr.421.80 |
| 250 | kr.3.95136 | kr.987.84 |
| 500 | kr.3.79068 | kr.1,895.34 |
| 1.000 | kr.3.70548 | kr.3,705.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.39310 | kr.10,179.30 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |


