S-1333B33-A4T1U3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.72970
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.72970
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.26719
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.12.30000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.26719
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1333B33-A4T1U3

DigiKey Part Number
1662-3076-2-ND - Tape & Reel (TR)
1662-3076-1-ND - Cut Tape (CT)
1662-3076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1333B33-A4T1U3
Description
IC REG LIN 3.3V 300MA HSNT-4-A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
38 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Overcurrent, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-SMD, Flat Leads Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
HSNT-4-A
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.27V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1333B33-A4T2U3ABLIC Inc.0S-1333B33-A4T2U3-NDkr.3.72970Parametric Equivalent
S-1333C33-A4T1U3ABLIC Inc.0S-1333C33-A4T1U3-NDkr.3.72970Parametric Equivalent
S-1333C33-A4T2U3ABLIC Inc.0S-1333C33-A4T2U3-NDkr.3.26719Parametric Equivalent
S-1333D33-A4T1U3ABLIC Inc.01662-3094-1-NDkr.12.30000Parametric Equivalent
S-1333D33-A4T2U3ABLIC Inc.0S-1333D33-A4T2U3-NDkr.3.26719Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.5.28800kr.52.88
25kr.4.77800kr.119.45
100kr.4.21800kr.421.80
250kr.3.95136kr.987.84
500kr.3.79068kr.1,895.34
1.000kr.3.70548kr.3,705.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.26719kr.32,671.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250