Parametric Equivalent




S-1333A12-A4T2U3 | |
|---|---|
DigiKey Part Number  | 1662-2561-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | S-1333A12-A4T2U3  | 
Description  | IC REG LIN 1.2V 275MA HSNT-4-B  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 275mA HSNT-4-B  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 1.2V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.64V @ 100mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 1 µA  | |
Current - Supply (Max)  | 38 µA  | |
PSRR  | 75dB (1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Overcurrent, Thermal Shutdown  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, Flat Leads Exposed Pad  | |
Supplier Device Package  | HSNT-4-B  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.3.29811 | kr.32,981.10 | 
| Unit Price without VAT: | kr.3.29811 | 
|---|---|
| Unit Price with VAT: | kr.4.12264 | 


