


S-1313D28-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-3046-2-ND - Tape & Reel (TR) 1662-3046-1-ND - Cut Tape (CT) 1662-3046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D28-A4T1U3 |
Description | IC REG LIN 2.8V 200MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-A |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.33V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package HSNT-4-A |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.72500 | kr.57.25 |
| 25 | kr.5.18120 | kr.129.53 |
| 100 | kr.4.58190 | kr.458.19 |
| 250 | kr.4.29600 | kr.1,074.00 |
| 500 | kr.4.12366 | kr.2,061.83 |
| 1.000 | kr.4.04498 | kr.4,044.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.66737 | kr.36,673.70 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

