


S-1313C33-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3023-2-ND - Tape & Reel (TR) 1662-3023-1-ND - Cut Tape (CT) 1662-3023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313C33-M5T1U3 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.73058 | kr.11,191.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.65700 | kr.56.57 |
| 25 | kr.5.11880 | kr.127.97 |
| 100 | kr.4.52600 | kr.452.60 |
| 250 | kr.4.24332 | kr.1,060.83 |
| 500 | kr.4.07304 | kr.2,036.52 |
| 1.000 | kr.3.93282 | kr.3,932.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.5.61300 | kr.56.13 |
| 25 | kr.5.07920 | kr.126.98 |
| 100 | kr.4.49090 | kr.449.09 |
| 250 | kr.4.21044 | kr.1,052.61 |
| 500 | kr.4.04148 | kr.2,020.74 |
| 1.000 | kr.3.90234 | kr.3,902.34 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |

