Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1313C21-M5T1U3 | |
|---|---|
DigiKey Part Number | S-1313C21-M5T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1313C21-M5T1U3 |
Description | IC REG LINEAR 2.1V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.73058 | kr.11,191.74 |
| 6.000 | kr.3.64652 | kr.21,879.12 |
| 9.000 | kr.3.60443 | kr.32,439.87 |
| 15.000 | kr.3.55778 | kr.53,366.70 |
| Unit Price without VAT: | kr.3.73058 |
|---|---|
| Unit Price with VAT: | kr.4.66323 |


