


S-1313B35-N4T1U3 | |
|---|---|
DigiKey Part Number | S-1313B35-N4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1313B35-N4T1U3 |
Description | IC REG LINEAR 3.5V 200MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.32V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.35 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 5.5V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.69561 | kr.11,086.83 |
| 6.000 | kr.3.61233 | kr.21,673.98 |
| 9.000 | kr.3.57064 | kr.32,135.76 |
| 15.000 | kr.3.52442 | kr.52,866.30 |
| Unit Price without VAT: | kr.3.69561 |
|---|---|
| Unit Price with VAT: | kr.4.61951 |

