



S-1313B18-A4T2U3 | |
|---|---|
DigiKey Part Number | 1662-2795-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1313B18-A4T2U3 |
Description | IC REG LIN 1.8V 200MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-B |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.58V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.35 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package HSNT-4-B |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.30421 | kr.23,042.10 |
| Unit Price without VAT: | kr.2.30421 |
|---|---|
| Unit Price with VAT: | kr.2.88026 |

