SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1313A33-M5T1U3

DigiKey Part Number
1662-3003-2-ND - Tape & Reel (TR)
1662-3003-1-ND - Cut Tape (CT)
1662-3003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1313A33-M5T1U3
Description
IC REG LINEAR 3.3V 200MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.35 µA
PSRR
-
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.73058kr.11,191.74
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.65700kr.56.57
25kr.5.11880kr.127.97
100kr.4.52600kr.452.60
250kr.4.24332kr.1,060.83
500kr.4.07304kr.2,036.52
1.000kr.3.93282kr.3,932.82
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
10kr.5.61300kr.56.13
25kr.5.07920kr.126.98
100kr.4.49090kr.449.09
250kr.4.21044kr.1,052.61
500kr.4.04148kr.2,020.74
1.000kr.3.90234kr.3,902.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.74000
Unit Price with VAT:kr.9.67500