Parametric Equivalent
Parametric Equivalent

S-1009C13I-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C13I-I4T1UTR-ND - Tape & Reel (TR) 1662-S-1009C13I-I4T1UCT-ND - Cut Tape (CT) 1662-S-1009C13I-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C13I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.3V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80813CLPF-B7RTFU | ABLIC Inc. | 0 | S-80813CLPF-B7RTFU-ND | kr.2.29040 | Parametric Equivalent |
| S-80813CLPF-G6HTFU | ABLIC Inc. | 0 | S-80813CLPF-G6HTFU-ND | kr.2.53854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.88026 | kr.14,401.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.57300 | kr.55.73 |
| 25 | kr.5.29000 | kr.132.25 |
| 100 | kr.4.34480 | kr.434.48 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |


