

S-1312D13-M5T1U3 | |
---|---|
DigiKey Part Number | 1662-2965-2-ND - Tape & Reel (TR) 1662-2965-1-ND - Cut Tape (CT) 1662-2965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312D13-M5T1U3 |
Description | IC REG LINEAR 1.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.56V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.04924 | kr.9,147.72 |
6.000 | kr.2.97800 | kr.17,868.00 |
9.000 | kr.2.94230 | kr.26,480.70 |
15.000 | kr.2.90277 | kr.43,541.55 |
21.000 | kr.2.87967 | kr.60,473.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.39000 | kr.11.39 |
10 | kr.7.22600 | kr.72.26 |
25 | kr.6.13120 | kr.153.28 |
100 | kr.4.89150 | kr.489.15 |
250 | kr.4.28620 | kr.1,071.55 |
500 | kr.3.91628 | kr.1,958.14 |
1.000 | kr.3.60819 | kr.3,608.19 |
Unit Price without VAT: | kr.11.39000 |
---|---|
Unit Price with VAT: | kr.14.23750 |