S-1312D10-M5T1U3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.02065
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.02065
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.3.30986
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1312D10-M5T1U3

DigiKey Part Number
1662-2963-2-ND - Tape & Reel (TR)
1662-2963-1-ND - Cut Tape (CT)
1662-2963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1312D10-M5T1U3
Description
IC REG LINEAR 1V 150MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
30 µA
Series
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Overcurrent, Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1V
Base Product Number
Voltage Dropout (Max)
0.86V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1312A10-M5T1U3ABLIC Inc.0S-1312A10-M5T1U3-NDkr.3.02065Parametric Equivalent
S-1312B10-M5T1U3ABLIC Inc.0S-1312B10-M5T1U3-NDkr.3.02065Parametric Equivalent
S-1312C10-M5T1U3ABLIC Inc.0S-1312C10-M5T1U3-NDkr.3.30986Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.73600kr.47.36
25kr.4.27560kr.106.89
100kr.3.76850kr.376.85
250kr.3.52632kr.881.58
500kr.3.38010kr.1,690.05
1.000kr.3.28837kr.3,288.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.11127kr.9,333.81
6.000kr.3.03858kr.18,231.48
9.000kr.3.00217kr.27,019.53
15.000kr.2.96183kr.44,427.45
21.000kr.2.93825kr.61,703.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750