Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312B12-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2934-2-ND - Tape & Reel (TR) 1662-2934-1-ND - Cut Tape (CT) 1662-2934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312B12-M5T1U3 |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.63V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1312A12-M5T1U3 | ABLIC Inc. | 0 | S-1312A12-M5T1U3-ND | kr.3.02065 | Parametric Equivalent |
| S-1312C12-M5T1U3 | ABLIC Inc. | 0 | S-1312C12-M5T1U3-ND | kr.3.30986 | Parametric Equivalent |
| S-1312D12-M5T1U3 | ABLIC Inc. | 0 | S-1312D12-M5T1U3-ND | kr.3.30986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.73600 | kr.47.36 |
| 25 | kr.4.27560 | kr.106.89 |
| 100 | kr.3.76850 | kr.376.85 |
| 250 | kr.3.52632 | kr.881.58 |
| 500 | kr.3.38010 | kr.1,690.05 |
| 1.000 | kr.3.28837 | kr.3,288.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.11127 | kr.9,333.81 |
| 6.000 | kr.3.03858 | kr.18,231.48 |
| 9.000 | kr.3.00217 | kr.27,019.53 |
| 15.000 | kr.2.96183 | kr.44,427.45 |
| 21.000 | kr.2.93825 | kr.61,703.25 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |


