Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312B11-A4T1U3 | |
|---|---|
DigiKey Part Number | S-1312B11-A4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1312B11-A4T1U3 |
Description | IC REG LIN 1.1V 150MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package HSNT-4-A |
Voltage - Output (Min/Fixed) 1.1V | Base Product Number |
Voltage Dropout (Max) 0.71V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1312A11-A4T1U3 | ABLIC Inc. | 0 | 1662-2922-1-ND | kr.7.16000 | Parametric Equivalent |
| S-1312A11-A4T2U3 | ABLIC Inc. | 0 | S-1312A11-A4T2U3-ND | kr.3.30986 | Parametric Equivalent |
| S-1312B11-A4T2U3 | ABLIC Inc. | 0 | S-1312B11-A4T2U3-ND | kr.3.30986 | Parametric Equivalent |
| S-1312C11-A4T1U3 | ABLIC Inc. | 0 | 1662-2948-1-ND | kr.7.16000 | Parametric Equivalent |
| S-1312C11-A4T2U3 | ABLIC Inc. | 0 | S-1312C11-A4T2U3-ND | kr.3.30986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.30986 | kr.33,098.60 |
| Unit Price without VAT: | kr.3.30986 |
|---|---|
| Unit Price with VAT: | kr.4.13733 |



