Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312A14-M5T1U3 | |
|---|---|
DigiKey Part Number | S-1312A14-M5T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1312A14-M5T1U3 |
Description | IC REG LINEAR 1.4V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.4V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1312B14-M5T1U3 | ABLIC Inc. | 0 | S-1312B14-M5T1U3-ND | kr.3.30986 | Parametric Equivalent |
| S-1312C14-M5T1U3 | ABLIC Inc. | 0 | S-1312C14-M5T1U3-ND | kr.3.30986 | Parametric Equivalent |
| S-1312D14-M5T1U3 | ABLIC Inc. | 0 | S-1312D14-M5T1U3-ND | kr.3.02065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.30986 | kr.9,929.58 |
| Unit Price without VAT: | kr.3.30986 |
|---|---|
| Unit Price with VAT: | kr.4.13733 |


