

S-1312A12-A4T1U3 | |
---|---|
DigiKey Part Number | 1662-2923-2-ND - Tape & Reel (TR) 1662-2923-1-ND - Cut Tape (CT) 1662-2923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312A12-A4T1U3 |
Description | IC REG LIN 1.2V 150MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.46000 | kr.6.46 |
10 | kr.4.64600 | kr.46.46 |
25 | kr.4.19080 | kr.104.77 |
100 | kr.3.69340 | kr.369.34 |
250 | kr.3.45600 | kr.864.00 |
500 | kr.3.31276 | kr.1,656.38 |
1.000 | kr.3.19482 | kr.3,194.82 |
2.500 | kr.3.07041 | kr.7,676.02 |
5.000 | kr.2.99542 | kr.14,977.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.2.93369 | kr.29,336.90 |
Unit Price without VAT: | kr.6.46000 |
---|---|
Unit Price with VAT: | kr.8.07500 |