S-1222B23-A6T6S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.8.46504
Datasheet
Image for S-1222B23-A6T6S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1222B23-A6T6S

DigiKey Part Number
1662-S-1222B23-A6T6STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1222B23-A6T6S
Description
IC REG LINEAR 2.3V 200MA DFN-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA DFN-6(1518)A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.8V @ 200mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
8.5 µA
Packaging
Tape & Reel (TR)
PSRR
45dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
28V
Package / Case
6-XFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.3V
Supplier Device Package
DFN-6(1518)A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1222D23-A6T6SABLIC Inc.01662-S-1222D23-A6T6STR-NDkr.8.46504Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.46504kr.42,325.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.46504
Unit Price with VAT:kr.10.58130