


S-1212B70-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2787-2-ND - Tape & Reel (TR) 1662-2787-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1212B70-M5T1U |
Description | IC REG LINEAR 7V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 µA |
Series | Current - Supply (Max) 8.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 35dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 7V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.8V @ 250mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.02100 | kr.50.21 |
| 25 | kr.4.53440 | kr.113.36 |
| 100 | kr.3.99860 | kr.399.86 |
| 250 | kr.3.74388 | kr.935.97 |
| 500 | kr.3.59034 | kr.1,795.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.52466 | kr.10,573.98 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

