Parametric Equivalent



S-1212B33-E6TIU | |
|---|---|
DigiKey Part Number | S-1212B33-E6TIU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1212B33-E6TIU |
Description | IC REG LINEAR 3.3V 250MA 6-HSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-HSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 µA |
Series | Current - Supply (Max) 8.5 µA |
Packaging Tape & Reel (TR) | PSRR 45dB (100Hz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-HSOP |
Voltage Dropout (Max) 0.8V @ 250mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1212B33-E6T1U | ABLIC Inc. | 0 | 1662-2785-2-ND | kr.4.18082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.66700 | kr.18,668.00 |
| Unit Price without VAT: | kr.4.66700 |
|---|---|
| Unit Price with VAT: | kr.5.83375 |


