


S-1206B36-U3T1U | |
|---|---|
DigiKey Part Number | 1662-1461-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B36-U3T1U |
Description | IC REG LINEAR 3.6V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Category | Voltage Dropout (Max) 0.23V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 6.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.93028 | kr.2,930.28 |
| 2.000 | kr.2.84013 | kr.5,680.26 |
| 3.000 | kr.2.79495 | kr.8,384.85 |
| 5.000 | kr.2.74493 | kr.13,724.65 |
| 7.000 | kr.2.71568 | kr.19,009.76 |
| 10.000 | kr.2.68756 | kr.26,875.60 |
| Unit Price without VAT: | kr.2.93028 |
|---|---|
| Unit Price with VAT: | kr.3.66285 |

