


S-1206B28-M3T1U | |
|---|---|
DigiKey Part Number | 1662-2913-2-ND - Tape & Reel (TR) 1662-2913-1-ND - Cut Tape (CT) 1662-2913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1206B28-M3T1U |
Description | IC REG LINEAR 2.8V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Regulators 1 | Supplier Device Package SOT-23-3 |
Voltage - Input (Max) 6.5V | Base Product Number |
Voltage - Output (Min/Fixed) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.4.40600 | kr.44.06 |
| 25 | kr.3.97120 | kr.99.28 |
| 100 | kr.3.49520 | kr.349.52 |
| 250 | kr.3.26816 | kr.817.04 |
| 500 | kr.3.13108 | kr.1,565.54 |
| 1.000 | kr.3.03616 | kr.3,036.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.87882 | kr.8,636.46 |
| 6.000 | kr.2.81060 | kr.16,863.60 |
| 9.000 | kr.2.77644 | kr.24,987.96 |
| 15.000 | kr.2.73858 | kr.41,078.70 |
| 21.000 | kr.2.71647 | kr.57,045.87 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

