Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1206B25-M3T1U

DigiKey Part Number
1662-1449-2-ND - Tape & Reel (TR)
1662-1449-1-ND - Cut Tape (CT)
1662-1449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1206B25-M3T1U
Description
IC REG LINEAR 2.5V 250MA SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.36V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
1.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Regulators
1
Supplier Device Package
SOT-23-3
Voltage - Input (Max)
6.5V
Base Product Number
Voltage - Output (Min/Fixed)
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.323
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.4.40600kr.44.06
25kr.3.97120kr.99.28
100kr.3.49520kr.349.52
250kr.3.26816kr.817.04
500kr.3.13108kr.1,565.54
1.000kr.3.03616kr.3,036.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.87882kr.8,636.46
6.000kr.2.81060kr.16,863.60
9.000kr.2.77644kr.24,987.96
15.000kr.2.73858kr.41,078.70
21.000kr.2.71647kr.57,045.87
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750