


S-1206B14-M3T1U | |
|---|---|
DigiKey Part Number | S-1206B14-M3T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B14-M3T1U |
Description | IC REG LINEAR 1.4V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Category | Voltage Dropout (Max) 0.66V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Regulators 1 | Supplier Device Package SOT-23-3 |
Voltage - Input (Max) 6.5V | Base Product Number |
Voltage - Output (Min/Fixed) 1.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.05601 | kr.9,168.03 |
| Unit Price without VAT: | kr.3.05601 |
|---|---|
| Unit Price with VAT: | kr.3.82001 |

